PDP SEO Portlet

BTS5014SDAAUMA1

Power Switch Hi Side 6A 5-Pin TO-252 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS5014SDAAUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BTS5014SDA is a one channel high-side power switch in PG-TO252-5-11 package providing embedded protective functions. The power transistor is built by a N-channel vertical power MOSFET with charge pump. The design is based on Smart SIPMOS chip on chip technology. The BTS5014SDA has a current controlled input and offers a diagnostic feedback with load current sense and a defined fault signal in case of overload operation, overtemperature shutdown and/or short circuit shutdown.

  • Part of scalable product family
  • Load current sense
  • Reversave™
  • Very low standby current
  • Current controlled input pin
  • Improved electromagnetic compatibility (EMC)
  • Fast demagnetization of inductive loads
  • Stable behavior at under-voltage
  • Green Product (RoHS compliant)
  • AEC Qualified
  • Technical Attributes

    Find Similar Parts

    Description Value
    7 A
    TO-252 (DPAK)
    63 MV
    1 Channel
    1 Output
    5 Pins
    Active Low
    0.019 ohm
    150 °C
    -40 °C
    null
    null
    null
    1.4 MA
    Yes

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  2,500
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 111 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    Need More?
    USD $:
    $ 1.21931
    2500+
    $1.21931
    SubTotal:
    $3,048.27