PDP SEO Portlet

BTS50101EKBXUMA1

Power Load Distribution Switch, Active High, Active Low, 1 Output, 13.5V, 0.01 ohm, SOIC-14

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS50101EKBXUMA1
Secondary Manufacturer Part#: BTS50101EKBXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BTS50101EKBXUMA1 is a 10mohm single channel smart high-side power switch, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. This device is integrated in Smart6 technology. It is specially designed to drive lamps up to H1/H4/H7/H9, as well as LEDs in the harsh automotive environment. It is suitable for resistive, inductive, and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, most suitable for loads with high inrush current, such as lamps applications.

  • One channel device, very low stand-by current, AEC qualified
  • 3.3V and 5V compatible logic inputs, electrostatic discharge protection (ESD)
  • Optimized electromagnetic compatibility, logic ground independent from load ground
  • Very low power DMOS leakage current in OFF state, proportional load current sense
  • Open load in ON and OFF, short circuit to battery and ground, overtemperature
  • Stable behaviour during undervoltage, reverse polarity protection with external components
  • Secure load turn-off during logic ground disconnect with external components
  • Overtemperature protection with restart, overvoltage protection with external components
  • Voltage dependent current limitation, enhanced short circuit operation
  • Junction temperature range from -40°C to 150°C, PG-DSO-14-47 EP package

Technical Attributes

Find Similar Parts

Description Value
10 A
-0.3 to 6 V
Tin
10 A
Surface Mount
MSL 3 - 168 hours
1
14
1
Active High, Active Low, Activ
10 mOhm
5 to 28 V
-40 to 150 °C
150 °C
-40 °C
14DSO EP
14
8.65 x 3.9 x 1.47
DSO EP
5 mA
0.01 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.56295
5000+
$1.50205
10000+
$1.44116
20000+
$1.38026
40000+
$1.35489