BTS500851TMAATMA1
Power Switch Hi Side 9.9A 7-Pin(7+Tab) TO-220 Tube
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: BTS500851TMAATMA1
Secondary Manufacturer Part#: BTS500851TMAATMA1
- RoHS 10 Compliant
- Tariff Charges
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 44 A | ||
| 58 V | ||
| 9.9 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 7 | ||
| 1 | ||
| 9 mOhm | ||
| 5 to 58 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 8TO-220 SMD | ||
| T/R | ||
| 0.8 mA | ||
| 0.0072 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |