PDP SEO Portlet

BTS50081EKBXUMA1

Smart Power Load Switch, High Side, AEC-Q100, MOSFET, 1 Output, 13.5 V, 75 A, 8 mohm, SOIC-14

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS50081EKBXUMA1
Secondary Manufacturer Part#: BTS50081EKBXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BTS5008-1EKB is a 8 mO single channel Smart High-Side Power Switch, embedded in a PG-DSO-14-47 EP, Exposed Pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to HIDL / H9, as well as LEDs in the harsh automotive environment.

  • One channel device
  • Very low stand-by current
  • 3.3 V and 5 V compatible logic inputs
  • Electrostatic discharge protection (ESD)
  • Optimized electromagnetic compatibility
  • Logic ground independent from load ground
  • Very low power DMOS leakage current in OFF state
  • Green product (RoHS compliant)
  • AEC qualified
  • Technical Attributes

    Find Similar Parts

    Description Value
    11 A
    -0.3 to 6 V
    Tin
    11 A
    Surface Mount
    MSL 3 - 168 hours
    1
    14
    1
    Active High, Active Low, Activ
    8 mOhm
    5 to 28 V
    -40 to 150 °C
    150 °C
    -40 °C
    14DSO EP
    14
    8.65 x 3.9 x 1.47
    DSO EP
    5 mA
    0.008 Ohm
    High Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.54914
    5000+
    $1.4654
    10000+
    $1.42684
    20000+
    $1.39026
    40000+
    $1.3555