BTS500801TMBAKSA1
Smart Power Switch, SIPMOS Technology, High Side, 1 Output, 38V, 9.5A, TO-220-7
- RoHS 10 Compliant
- Tariff Charges
The BTS50080-1TMB is a single channel high-side Power Switch providing embedded protective functions. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The design is based on Smart SIPMOS chip on chip technology. The BTS50080-1TMB has a current controlled input and offers a diagnostic feedback with load current sense and a defined fault signal in case of overload operation, overtemperature shutdown and/or short circuit shutdown.
- Load current sense
- Reversave
- Very low standby current
- Current controlled input pin
- Improved electromagnetic compatibility (EMC)
- Fast demagnetization of inductive loads
- Stable behaviour at under-voltage
- Green product
- AEC qualified
- High load current capability
- High inrush current capability
- High energy capability
- Integrated protection functionality
- Integrated diagnosis functionality
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 A | ||
| 63 V | ||
| Tin over Nickel | ||
| 9.5 A | ||
| Through Hole | ||
| 1 | ||
| 7 | ||
| 1 | ||
| 7 mOhm | ||
| 5.5 to 38 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 7TO-220 | ||
| 7 | ||
| 10 x 4.4 x 9.25 | ||
| TO-220 | ||
| 1.4 mA | ||
| 0.0095 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |