PDP SEO Portlet

BTS500701EGAAUMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS500701EGAAUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 Pins
1 Channel
null
9500 µohm
Yes
Active High
6 V
14 A
-40 °C
null
null
DSO-EP
150 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0
SubTotal:
$0.00