BTS500601TEAAUMA2
Power Switch, High Side, Active High/Low, 1 O/P, 13.5 V, 60A, 0.0068ohm, TO-252 (DPAK)-5, AEC-Q100
- RoHS 10 Compliant
- Tariff Charges
BTS500601TEAAUMA2 is a 6mohm single channel smart high-side power switch. It is based on smart power chip-on-chip technology with a P-channel vertical power MOSFET, providing protective and diagnostic functions. It is specially designed to drive loads in the harsh automotive environment. It is used in all types of resistive, inductive and capacitive loads, most suitable for driving loads with PWM frequency from 0Hz (DC operation) up to 1KHz and above, drives loads with high inrush current, e.g. PTC heaters, replaces electromechanical relays, fuses and discrete circuits.
- AEC qualified
- Reduced switching losses
- Optimized for EMC - low emission, high immunity, optimized for PWM frequencies of approx. 100Hz
- 3.3V and 5V compatible logic inputs
- Advanced analogue load current sense signal supporting easy calibration for very high accuracy
- Embedded diagnosis features (e.g. open load in ON and OFF state)
- Embedded protection functions (e.g. over current shutdown, over temperature shutdown)
- Infineon® INTELLIGENT LATCH
- Infineon® SMART CLAMPING
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16.5 A | ||
| -0.3 to 6 V | ||
| Tin over Nickel | ||
| 260 | ||
| 16.5 A | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 8 mOhm | ||
| 4.4 to 28 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 5TO-252 | ||
| 5 | ||
| 6.5 x 6.22 x 2.3 | ||
| TO-252 | ||
| 12 mA | ||
| 0.0105 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |