PDP SEO Portlet

BTS500101TAEDBTVSTOBO1

BTS50010-1TAE Smart High-Side Power Switch Daughter Board Container

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS500101TAEDBTVSTOBO1
Secondary Manufacturer Part#: BTS500101TAEDBTVSTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BTS500101TAEDBTVSTOBO1 is a 12V protected switch board comes with BTS50010-1TAE, an ultra-low ohmic smart high-side power switch from the Power PROFETâ„¢ family used as Solid State Relay (SSR) to drive the starter motor of a scooter or a motorcycle with an engine smaller than 150 cc and cabling length of up to 3 meter. Its typical RDS (on) is 1mohm and it can drive a nominal DC current of up to 40A, with an outstanding inrush capability up to 250A. The demo board is designed in a very compact form (44.5mm x 26.5mm) to provide a space-optimized solution. On this demo board version, D2 and R1 are assembled for protection at worst case condition when the Power PROFETâ„¢ switches OFF while the starter motor is in stall condition for currents up to 250A. We offer an additional board version where D2 and R2 are not assembled.

  • Designed in a very compact form (44.5mm x 26.5mm) to provide a space-optimized solution

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:12  Mult:1  
USD $:
12+
$29.57225
24+
$28.82762
48+
$28.083
96+
$27.33838
192+
$26.59375