PDP SEO Portlet

BTS500101TAEBOARDTOBO1

BTS50010-1TAE Smart High-Side Power Switch Evaluation Board

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS500101TAEBOARDTOBO1
Secondary Manufacturer Part#: BTS500101TAEBOARDTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BTS500101TAEBOARDTOBO1 is a 12V protected switch board (BTS50010-1TAE board) comes with BTS50010-1TAE, an ultra-low ohmic smart high-side power switch from the Power PROFETâ„¢ family used as Solid State Relay (SSR) to drive the starter motor of a scooter or a motorcycle with an engine smaller than 150 cc and cabling length of up to 3meter. Its typical RDS(ON) is 1.0mohm and it can drive a nominal DC current of up to 40A, with an outstanding inrush capability up to 250A. The demo board is designed in a very compact form (44.5mm x 26.5mm) to provide a space-optimized solution. On this demo board version, D2 and R1 are not assembled. We offer an additional board version where D2 and R2 are assembled.

  • Demo board is designed in very compact form (44.5 x 26.5mm) to provide space-optimized solution
  • On this demo board version, D2 and R1 are not assembled (BTS50010-1TAE BOARD)
  • Offer an additional board version where D2 and R2 are assembled (BTS50010-1TAE DBTVS)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:13  Mult:1  
USD $:
13+
$27.6
26+
$27.18676
52+
$26.77186
104+
$26.35801
208+
$25.9431