BTS462TATMA1
Smart Power Switch, SIPMOS Technology, High Side, 1 Output, 16V, 14A, TO-252-5
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: BTS462TATMA1
Secondary Manufacturer Part#: BTS462TATMA1
- RoHS 10 Compliant
- Tariff Charges
The BTS462T is a 1-output N-channel high-side vertical Power FET Switch with charge pump, ground referenced CMOS compatible input and monolithically integrated in smart SIPMOS® technology. It provides embedded protective functions, fast demagnetization of inductive loads and reverse battery protection with external resistor.
- Overload protection
- Current limitation
- Short-circuit protection
- Thermal shutdown with restart
- Overvoltage protection
- Shutdown when under-voltage
- Loss GND and loss VBB protection
- Electrostatic discharge (ESD) protection
- Very low standby current
- Negative voltage clamped at output with inductive loads
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.4 A | ||
| -10 to 16 V | ||
| Matte Tin | ||
| 260 | ||
| 3.5 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 100 mOhm | ||
| 5 to 34 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 5TO-252 | ||
| 5 | ||
| 6.5 x 6.22 x 2.3 mm | ||
| TO-252 | ||
| 1.3 mA | ||
| 0.2 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |