BTS452TATMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -10 to 16 V | ||
| Matte Tin | ||
| 260 | ||
| 1.8 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 150 mOhm | ||
| 6 to 52 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 5TO-252 | ||
| 5 | ||
| 6.5 x 6.22 x 2.3 mm | ||
| TO-252 | ||
| 0.8 mA | ||
| 0.15 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |