BTS441TGATMA1
Smart Power Switch, SIPMOS Technology, High Side, 1 Output, 16V, 65A, TO-263-5
Click image to enlarge
Manufacturer:Infineon
Product Category:
ICs, Power Load Distribution Switches
Avnet Manufacturer Part #: BTS441TGATMA1
- RoHS 10 Compliant
- Tariff Charges
The BTS441TG is a high side Power Switch N channel vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in Smart SIPMOS? technology. Fully protected by embedded protection functions.
- Fits for 12 and 24V application
- Overload protection
- Current limitation
- Short-circuit protection
- Thermal shutdown
- Overvoltage protection (including load dump)
- Fast demagnetization of inductive loads
- Reverse battery protection with external resistor
- Open drain diagnostic output for over temperature and short-circuit
- Open load detection in OFF-state with external resistor
- CMOS compatible input
- Loss of ground and loss of Vbb protection
- Very low standby current
- Green product
- AEC qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Pins | ||
| 1 Channel | ||
| null | ||
| 0.02 ohm | ||
| Yes | ||
| Active High | ||
| 16 V | ||
| 21 A | ||
| -40 °C | ||
| null | ||
| null | ||
| TO-263 (D2PAK) | ||
| 150 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |