PDP SEO Portlet

BTS441RGATMA1

Smart Power Switch, SIPMOS Technology, High Side, 1 Output, 43V, 65A, TO-263-5

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS441RGATMA1
Secondary Manufacturer Part#: BTS441RGATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BTS441RG is a high side Power Switch N channel vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in Smart SIPMOS? technology. Fully protected by embedded protection functions.

  • Fits for 12 and 24V application
  • Overload protection
  • Current limitation
  • Short-circuit protection
  • Thermal shutdown
  • Overvoltage protection (including load dump)
  • Fast demagnetization of inductive loads
  • Reverse battery protection with external resistor
  • Open drain diagnostic output for over temperature and short-circuit
  • Open load detection in OFF-state with external resistor
  • CMOS compatible input
  • Loss of ground and loss of Vbb protection
  • Very low standby current
  • Green product
  • AEC qualified

Technical Attributes

Find Similar Parts

Description Value
21 A
-10 to 16 V
Tin
245
17 A
Surface Mount
MSL 1 - Unlimited
1
5
1
20 mOhm
4.75 to 43 V
-40 to 150 °C
150 °C
-40 °C
5TO-263
5
10.25 x 9.25 x 4.4
TO-263
2 mA
0.015 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.83571
2000+
$2.68243
4000+
$2.61184
8000+
$2.54487
16000+
$2.48125