PDP SEO Portlet

BTS4300SGAXUMA1

Smart Power Switch, High Side, Active High, 1 Output, 34V, 0.4A, SOIC-8

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS4300SGAXUMA1
Secondary Manufacturer Part#: BTS4300SGAXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BTS4300SGA is a single channel smart high-side Power Switch providing protective functions and diagnostics. The power transistor is built by an N-channel power MOSFET with charge pump. The device is monolithically integrated in smart technology. It is specially designed to drive relay or LED in the harsh automotive environment.

  • Fits for 12V application
  • Overload protection
  • Current limitation
  • Short-circuit protection
  • Thermal shutdown with restart
  • Overvoltage protection (including load dump)
  • Fast demagnetizing of inductive loads
  • Reverse battery protection with external resistor
  • Open drain diagnostic output
  • Open load detection in OFF-state
  • CMOS compatible input
  • Loss GND and loss Vbb protection
  • Very low stand by current
  • Green product
  • AEC qualified

Technical Attributes

Find Similar Parts

Description Value
400 mA
-10 to 16 V
Tin
260
0.4 A
Surface Mount
MSL 3 - 168 hours
1
8
1
300 mOhm
5 to 34 V
-40 to 150 °C
150 °C
-40 °C
8DSO
8
5 x 4 x 1.5
DSO
1.3 mA
0.3 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.73104
5000+
$0.70256
10000+
$0.67407
20000+
$0.64559
40000+
$0.63372