BTS426L1E3062ABUMA1
Power Switch Hi Side 5.8A 5-Pin TO-263 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: BTS426L1E3062ABUMA1
Secondary Manufacturer Part#: BTS426L1E3062ABUMA1
- RoHS 10 Compliant
- Tariff Charges
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 A | ||
| 16 V | ||
| 5.8 A | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 60 mOhm | ||
| 5 to 34 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 5TO-263 | ||
| 5 | ||
| 10 x 9.25 x 4.4 | ||
| TO-263 | ||
| 2 mA | ||
| 0.05 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |