BTS41K0SMENHUMA1
Power Switch Hi Side 0.2A 4-Pin SOT-223 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: BTS41K0SMENHUMA1
Secondary Manufacturer Part#: BTS41K0SMENHUMA1
- RoHS 10 Compliant
- Tariff Charges
The BTS41k0S-ME-N is a protected 1 O single channel Smart High-Side NMOS-Power Switch in a PG-SOT223-4 package with charge pump and current controlled input, monolithically integrated in a smart power technology.
- Current controlled input
- Capable of driving all kind of loads (inductive, capacitive and resitive)
- Negative voltage clamped at output with inductive loads
- Current limitation
- Very low standby current
- Thermal shutdown with restart
- Overload protection
- Short circuit protection
- Overvoltage protection (including load dump)
- Reverse battery protection
- Loss of GND and loss of Vbb protection
- ESD-Protection
- Improved electromagnetic compatibility (EMC)
- Green Product (RoHS compliant)
- AEC Qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| 45 V | ||
| 0.2 A | ||
| Surface Mount | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 5 Ohm | ||
| 4.9 to 45 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 4SOT-223 | ||
| 4 | ||
| 6.5 x 3.5 x 1.6 | ||
| SOT-223 | ||
| 0.3 mA | ||
| 0.8 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |