PDP SEO Portlet

BTS4175SGAXUMA1

Smart Power Switch, High Side, 1 Output, 6A, SOIC-8

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS4175SGAXUMA1
Secondary Manufacturer Part#: BTS4175SGAXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BTS4175SGA is a 1-channel high-side Power Switch providing protective functions and diagnostics. The power transistor is built by a N-channel power MOSFET with charge pump. The device is monolithically integrated in Smart technology. It is specially designed to drive relay, R5W lamp or LED in the harsh automotive environment.

  • Overload protection
  • Current limitation
  • Short-circuit protection
  • Thermal shutdown
  • Overvoltage protection
  • Fast demagnetization of inductive loads
  • Reverse battery protection with external resistor
  • Under-voltage and overvoltage shutdown with auto-restart and hysteresis
  • Open drain diagnostic output for over-temperature and short-circuit
  • Open load detection in OFF-state with external resistor
  • CMOS compatible input
  • Loss of ground and loss of VBB protection
  • Electrostatic discharge (ESD) protection
  • Very low standby current

Technical Attributes

Find Similar Parts

Description Value
1.3 A
-10 to 16 V
Tin
260
1.3 A
Surface Mount
MSL 3 - 168 hours
1
8
1
175 mOhm
6 to 52 V
-40 to 150 °C
150 °C
-40 °C
8DSO
8
5 x 4 x 1.5
DSO
0.175 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.80957
5000+
$0.76581
10000+
$0.74566
15000+
$0.72654
20000+
$0.70838