PDP SEO Portlet

BTS4160DGAXUMA1

Smart Power Switch, High Side, Active High, 2 Outputs, 20V, 1.8A, SOIC-14

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS4160DGAXUMA1
Secondary Manufacturer Part#: BTS4160DGAXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BTS4160DGA is a dual channel Smart High-Side Power Switch. It is embedded in a PG-DSO-14-37 package, providing protective functions and diagnostics. The power transistor is built by a N-channel power MOSFET with charge pump. The device is monolithically integrated in Smart technology. It is specially designed to drive relays as well as resistive loads in the harsh automotive environment.

Technical Attributes

Find Similar Parts

Description Value
1.7 A
16 V
Matte Tin
260
2
14
160 mOhm
150 °C
-40 °C
14
8.75 x 4 x 1.47 mm
DSO

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.29571
5000+
$1.22568
10000+
$1.19342
20000+
$1.18276
40000+
$1.1767