BTS4141NHUMA1
Power Load Distribution Switch IC, High Side, 1 Channel, 45 V, 1.4 A, 200 Milliohms, 4 Pins, SOT-223
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: BTS4141NHUMA1
Secondary Manufacturer Part#: BTS4141NHUMA1
- RoHS 10 Compliant
- Tariff Charges
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
- Short circuit protection
- Current limitation
- Overload protection
- Overvoltage protection (including load dump)
- Undervoltage shutdown with auto- restart and hysteresis
- Switching inductive loads
- Clamp of negative voltage at output with inductive loads
- CMOS compatible input
- Thermal shutdown with restart
- ESD - Protection
- Loss of GND and loss of Vbb protection
- Very low standby current
- Reverse battery protection with external resistor
- Improved electromagnetic compatibility (EMC)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 700 mA | ||
| SOT-223 | ||
| 45 V | ||
| Tin | ||
| 260 | ||
| 0.7 A | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 1 | ||
| 4 | ||
| 1 | ||
| Active High | ||
| 200 mOhm | ||
| 12 to 45 V | ||
| 125 °C | ||
| -40 °C | ||
| 4SOT-223 | ||
| 4 | ||
| High Side | ||
| 6.5 x 3.5 x 1.6 | ||
| AEC-Q100 | ||
| SOT-223 | ||
| 0.15 Ohm | ||
| Yes | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |