BTS409L1E3062ABTMA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: BTS409L1E3062ABTMA1
Secondary Manufacturer Part#: BTS409L1E3062ABTMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -10 to 16 V | ||
| 1.8 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 160 mOhm | ||
| 5 to 34 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 5TO-263 | ||
| 5 | ||
| 10 x 9.25 x 4.4 | ||
| TO-263 | ||
| 1.8 mA | ||
| 0.16 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |