PDP SEO Portlet

BTS3134DATMA1

Power Switch Lo Side 3.5A 3-Pin TO-252 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS3134DATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

N channel vertical power FET in Smart SIPMOS technology. Fully protected by embedded protection functions.

  • Logic Level Input
  • Input Protection (ESD)
  • Thermal shutdown
  • Green product (RoHS compliant)
  • Overload protection
  • Short circuit protection
  • Overvoltage protection
  • Current limitation
  • Analog driving possible

Technical Attributes

Find Similar Parts

Description Value
3 Pins
1 Channel
null
0.06 ohm
Yes
Active High
10 V
3.5 A
-40 °C
null
null
TO-252 (DPAK)
150 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.98163
2500+
$0.98163
5000+
$0.97324
10000+
$0.9594
20000+
$0.94555
40000+
$0.93171
SubTotal:
$2,454.07