PDP SEO Portlet

BTS3125EJXUMA1

Power Load Switch, Low Side, Active Low, AEC-Q100, 1 Output, 5.5 V, 10.5 A, 0.108 ohm, TSSOP-8

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS3125EJXUMA1
Secondary Manufacturer Part#: BTS3125EJXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BTS3125EJ is a 125 mO single channel Smart Low-Side Power Switch with in a PG-TDSO8-31 package providing embedded protective functions. The power transistor is built by an N-channel vertical power MOSFET. The device is monolithically integrated. The BTS3125EJ is automotive qualified and is optimizedfor 12 V automotive applications.

Technical Attributes

Find Similar Parts

Description Value
2 A
5.5 V
1
8
108 mOhm
150 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.45043
6000+
$0.42608
12000+
$0.41487
24000+
$0.40423
48000+
$0.39412