PDP SEO Portlet

BTS3104SDRATMA1

Power Load Switch, Low Side, N-power FET, 1 Output, 0.104 ohm On State, 60 V load, 6 A, TO-252-3

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS3104SDRATMA1
Secondary Manufacturer Part#: BTS3104SDRATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BTS3104SDR is a single channel low-side MOSFET power switch in PG-T0252-3-11 package providing embedded protective functions. The device is monolithically integrated with a N channel vertical power FET and embedded protection functions. The BTS3104SDR is automotive qualified and can be used in 12V and 24V automotive and industrial applications.The BTS3104SDR is a single channel low-side MOSFET power switch in PG-T0252-3-11 package providing embedded protective functions. The device is monolithically integrated with a N channel vertical power FET and embedded protection functions. The BTS3104SDR is automotive qualified and can be used in 12V and 24V automotive and industrial applications.

  • Short circuit and over load protection
  • Thermal shutdown with latch behavior
  • ESD protection
  • Over voltage protection
  • Logic level input suitable for 5V and 3.3V
  • Analog driving possible
  • 12V and 24V usability
  • Green Product (RoHS compliant)
  • AEC Qualified
  • Technical Attributes

    Find Similar Parts

    Description Value
    2.5 A
    2 to 10 V
    Matte Tin
    260
    2 A
    Surface Mount
    1
    3
    1
    220 mOhm
    -40 to 150 °C
    150 °C
    -40 °C
    3TO-252
    3
    6.5 x 6.22 x 2.3 mm
    TO-252
    0.01 mA
    0.22 Ohm
    Low Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.97836
    5000+
    $0.94024
    10000+
    $0.90213
    20000+
    $0.86401
    40000+
    $0.84813