BTS3080TFATMA1
Power Switch Low Side 3A 3-Pin TO-252 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: BTS3080TFATMA1
Secondary Manufacturer Part#: BTS3080TFATMA1
- RoHS 10 Compliant
- Tariff Charges
The BTS3080TF is a 80 mO single channel Smart Low-Side Power Switch within a PG-T0252-3 package providing embedded protective functions. The power transistor is built by an N-channel vertical power MOSFET. The device is monolithically integrated. The BTS3
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| 5.5 V | ||
| 3 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 69 mOhm | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 3TO-252 | ||
| 3 | ||
| Automotive | ||
| TO-252 | ||
| 0.069 Ohm | ||
| Low Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |