PDP SEO Portlet

BTS3080EJXUMA1

Power Switch Low Side 3A 8-Pin TDSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS3080EJXUMA1
Secondary Manufacturer Part#: BTS3080EJXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BTS3080EJ is a 80 mO single channel Smart Low-Side Power Switch with in a PG-TDSO8-31 package providing embedded protective functions. The power transistor is built by an N-channel vertical power MOSFET. The device is monolithically integrated. The BTS380EJ is automotive qualified and is optimizedfor 12 V automotive applications.

Technical Attributes

Find Similar Parts

Description Value
3 A
5.5 V
3 A
Surface Mount
MSL 2A - 4 weeks
1
8
1
69 mOhm
-40 to 150 °C
150 °C
-40 °C
8TDSO
8
Automotive
TDSO
0.069 Ohm
Low Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.51852
6000+
$0.49832
12000+
$0.47811
24000+
$0.45791
48000+
$0.4495