PDP SEO Portlet

BTS3050EJXUMA1

Power Load Switch, Low Side, Active Low, AEC-Q100, 1 Output, 5.5 V, 4 A, 0.044 ohm, TSSOP-8

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS3050EJXUMA1
Secondary Manufacturer Part#: BTS3050EJXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 A
5.5 V
4 A
Surface Mount
MSL 2A - 4 weeks
1
8
1
44 mOhm
-40 to 150 °C
150 °C
-40 °C
8TDSO
8
Automotive
TDSO
0.044 Ohm
Low Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.55314
6000+
$0.52324
12000+
$0.50947
24000+
$0.49641
48000+
$0.484