PDP SEO Portlet

BTS3018TCATMA1

Smart Power Load Switch, Low Side, MOSFET, AEC-Q100, 1 Output, 10 V, 6 A, 0.018 ohm, TO-263-3

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS3018TCATMA1
Secondary Manufacturer Part#: BTS3018TCATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BTS3018TC is an 18 mOhm single channel Smart Low-Side Power Switch in a PG-TO263-3-2 package providing embedded protective functions. The device is monolithically integrated with a N channel vertical power FET. The BTS3018TC is automotive qualified and can be used in 12V and 24V automotive applications as well as in industrial applications.

  • Short circuit and overload protection
  • Thermal shutdown with latching behavior
  • ESD protection
  • Over voltage protection
  • Logic level input suitable for 5V and 3.3V
  • 12V and 24V usability
  • Green Product (RoHS compliant)
  • AEC Qualified
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  1000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $5.11526
    2000+
    $4.91597
    4000+
    $4.71667
    8000+
    $4.51738
    16000+
    $4.43434