PDP SEO Portlet

BTS3011TEDEMOBOARDTOBO1

BTS3011TE Smart Low-Side Power Switch Demonstration Board Container

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS3011TEDEMOBOARDTOBO1
Secondary Manufacturer Part#: BTS3011TEDEMOBOARDTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BTS3011TEDEMOBOARDTOBO1 is a 12V low-side switch demo board with one BTS3011TE. This is a flexible evaluation-board dedicated to drive all kinds of loads up to 1KHz, especially motors and capacitive-like loads. This demo board is compatible with Arduino UNO shield. The demo board can be controlled either with the general logic I/O-ports of a microcontroller or with a PWM signal from a waveform generator. It includes typical schematic to control the BTS3011TE. This shield offers a quick evaluation of the product functions like the “Status” latch feedback, dedicated logic supply (logic is independent of Input) and all protections, e.g. “Current protection”, “Over temperature protection”. Suitable for 12 V low-side loads, suitable for automotive and industrial applications, all types of resistive, inductive and capacitive loads and all kind valve applications.

  • Can be used as single stand or also pin compatible with Infineon XMC1100 Boot Kit and Arduino Uno
  • Adjustable slew rate control, enhanced smart current protection and dedicated status signal
  • 3.3 and 5V compatible logic inputs
  • Electrostatic discharge protection (ESD)
  • Driving applications with high switching speed requirements
  • Address applications with high inrush current and improved short circuit robustness
  • Demo board is able to provide continuous current load (20A in DC mode) between V-OUT and GND
  • A green LED will light on when logic supply voltage is connected and ON
  • Output voltage, input logic, status and VDD can be measured externally with test points
  • Input logic, status and VDD can be monitored with Arduino interface

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$142.4
6+
$140.26793
12+
$138.12726
24+
$135.99205
48+
$133.85136