BTS244ZE3043AKSA2
Trans MOSFET N-CH 55V 35A 5-Pin TO-220 Tube
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BTS244ZE3043AKSA2
Secondary Manufacturer Part#: BTS244ZE3043AKSA2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 35 | ||
| 13 mOhm | ||
| 55 | ||
| 2 | ||
| 5 | ||
| 175 °C | ||
| 170 | ||
| AEC-Q101 | ||
| TO-220 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |