BTS134DATMA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: BTS134DATMA1
Secondary Manufacturer Part#: BTS134DATMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.6 A | ||
| -0.2 to 10 V | ||
| Tin over Nickel | ||
| 260 | ||
| 3.5 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 60 mOhm | ||
| 42 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 3TO-252 | ||
| 3 | ||
| 6.5 x 6.22 x 2.3 | ||
| TO-252 | ||
| 0.045 Ohm | ||
| Low Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |