BTH500151LUAAUMA1
Manufacturer:Infineon
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: BTH500151LUAAUMA1
Secondary Manufacturer Part#: BTH500151LUAAUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 A | ||
| HSOF | ||
| 54 V | ||
| 1 | ||
| 1 | ||
| 8 | ||
| Active High | ||
| 1.5 mOhm | ||
| 150 °C | ||
| -40 °C | ||
| High Side | ||
| AEC-Q100 | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |