BTF3125EJDEMOBOARDTOBO1
BTF3125EJ Smart Low-Side Power Switch Demonstration Board Container
Click image to enlarge
Manufacturer:Infineon
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: BTF3125EJDEMOBOARDTOBO1
Secondary Manufacturer Part#: BTF3125EJDEMOBOARDTOBO1
- RoHS 10 Compliant
- Tariff Charges
BTF3125EJDEMOBOARDTOBO1 is a demo board that gives the user a quick start for lab evaluation of the BTF3125EJ. Suitable for engineers, hobbyists and students who want to add powerful low side switches to their projects.
- Driving one 12V resistive, capacitive or inductive load
- Arduino/XMC1100 boot kit compatible
- Diagnosis function
- Programmable push button integrated
- Additional equipment needed: 1x 12V power supply, 1x 5V signal generator and 5V power supply
- Stand-alone operation is possible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Power Management Tools | ||
| No | ||
| No | ||
| Demonstration Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543709860 |
| Schedule B: | 8543709665 |