PDP SEO Portlet

BTF3035EJXUMA1

Power Load Distribution Switch, Active High, 1 Output, 5V, 0.032 ohm, TSDSO-8

Manufacturer:Infineon
Avnet Manufacturer Part #: BTF3035EJXUMA1
Secondary Manufacturer Part#: BTF3035EJXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BTF3035EJXUMA1 is a smart high-side power switch, that provides protection functions and diagnosis. This device is integrated in SMART7 technology. It is suitable for resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, driving capability suitable for 3A loads and high inrush current loads such as P21W lamps or equivalent electronic loads (e.g. LED modules), applications with extended or/and high-temperature mission profiles, suitable for powertrain systems such as transmission applications.

  • High-side switch with diagnosis and embedded protection
  • Reverse ON for low power dissipation in reverse polarity
  • Switch ON capability while inverse current condition (InverseON)
  • Absolute and dynamic temperature limitation with controlled restart
  • Overcurrent protection (tripping) with intelligent restart control
  • Undervoltage shutdown, overvoltage protection with external components
  • Proportional load current sense, open load in ON and OFF state
  • Short circuit to ground and battery, AEC-Q100 grade 0 qualified
  • Operating current in standby mode is 1.2mA typ at (VS = 18V, IN = “lowâ€?, DEN = “highâ€?)
  • Junction temperature range from -40°C to 175°C, PG-TSDSO-14 package

Technical Attributes

Find Similar Parts

Description Value
5 A
5.5 V
1
8
Active High, Active Low, Activ
32 mOhm
150 °C
-40 °C
AEC-Q100, AEC-Q101, AEC-Q101

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.786
6000+
$0.74351
12000+
$0.72395
24000+
$0.70538
48000+
$0.68775