PDP SEO Portlet

BSZ15DC02KDHXTMA1

MOSFET Array, Complementary N and P Channel, 20 V, 20 V, 5.1 A, 3.2 A, 55 mOhm, 150 mOhm, TSDSON, 8 Pins

Manufacturer:Infineon
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: BSZ15DC02KDHXTMA1
Secondary Manufacturer Part#: BSZ15DC02KDHXTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BSZ15DC02KDHXTMA1 is a OptiMOS™2 + OptiMOS™-P 2 small signal transistor.

  • Complementary P + N channel
  • Enhancement mode
  • Super logic level (2.5V rated)
  • Common drain
  • Avalanche rated
  • 175°C operating temperature
  • Qualified according to AEC Q101
  • Halogen-free according to IEC61246-21

Technical Attributes

Find Similar Parts

Description Value
Complementary N and P Channel
5.1 A
3.2 A
55 mOhm
150 mOhm
20 V
20 V
8
175 °C
2.5 W
2.5 W
OptiMOS™2 + OptiMOS™-P 2 Series
AEC-Q101
TSDSON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.47714
10000+
$0.45135
20000+
$0.43947
40000+
$0.4282
80000+
$0.4175