PDP SEO Portlet

BSZ123N08NS3GATMA1

Power MOSFET, N Channel, 80 V, 40 A, 0.0103 ohm, PG-TSDSON, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSZ123N08NS3GATMA1
Secondary Manufacturer Part#: BSZ123N08NS3GATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BSZ123N08NS3 G is a 80V N-channel Power MOSFET that offers highly efficient solutions for power generation (e.g. solar micro inverter), power supply (e.g. server and telecom) and power consumption (e.g. electric vehicle). The OptiMOS™ MOSFET offers industry's lowest RDS (on) within the voltage classes. It is ideally suited for high frequency switching applications and optimized technology for DC-DC converters.

  • Dual sided cooling
  • Low parasitic inductance
  • Low profile (0.7mm)
  • Reduced switching and conduction losses
  • Superior thermal resistance

Technical Attributes

Find Similar Parts

Description Value
N Channel
40
12.3
80
3.5
8
150 °C
66
TSDSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.42867
10000+
$0.42224
20000+
$0.4158
40000+
$0.40938
80000+
$0.40293