PDP SEO Portlet

BSZ097N04LSGATMA1

Power MOSFET, N Channel, 40 V, 40 A, 0.0081 ohm, PG-TSDSON, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSZ097N04LSGATMA1
Secondary Manufacturer Part#: BSZ097N04LSGATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BSZ097N04LS G is an OptiMOS™ N-channel Power MOSFET perfect choice for synchronous rectification in switched mode power supplies (SMPS). In addition it can be used for a broad range of industrial applications including fast switching DC-to-DC converter.

  • Excellent gate charge x RDS (ON) product (FOM)
  • Very low ON-resistance RDS (ON)
  • Ideal for fast switching applications
  • MSL1 rated
  • Highest system efficiency
  • Increased power density
  • Very low voltage overshoot
  • Logic level
  • Superior thermal resistance
  • 100% Avalanche tested
  • Halogen-free, Green device
  • Qualified according to JEDEC for target applications

Technical Attributes

Find Similar Parts

Description Value
N Channel
40
9.7 mOhm
40
2
8
150 °C
35
TSDSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.24843
10000+
$0.24716
20000+
$0.2459
40000+
$0.24463
80000+
$0.24336