PDP SEO Portlet

BSZ070N08LS5ATMA1

Power MOSFET, N Channel, 80 V, 74 A, 0.007 ohm, TSDSON-FL, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSZ070N08LS5ATMA1
Secondary Manufacturer Part#: BSZ070N08LS5ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon's new logic level OptiMOS™ 5 power MOSFETs are highly suitable for wireless charging, adapter and telecom applications. The new devices' low gate charge (Q g) reduces switching losses without compromising conduction losses. The improved figues of merit allow operations at high switching frequencies. Furthermore, the logic level drive provides a low gate threshold voltage (V GS(th)) allowing the MOSFETs to be driven at 5V and directly from microcontrollers.

  • OptiMOSâ„¢5 power transistor MOSFET
  • Ideal for high frequency switching and synchronous rectification
  • Optimized technology for DC/DC converters
  • Excellent gate charger X RDS (on) product (FOM)
  • Very low on-resistance RDS(on)
  • N-channel, logic level, 100% avalanche tested
  • Qualified according to JEDEC for target applications
  • Higher solder joint reliability with enlarger source information
  • 80V minimum drain-source breakdown voltage (VGS=0V, ID=1mA)
  • PG-TSDSON-8-FL package, operating and storage temperature range from -55 to 150°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
40
7
80
2.3
8
150 °C
69
TSDSON-FL
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.57457
10000+
$0.55428
20000+
$0.53572
40000+
$0.51844
80000+
$0.50225