PDP SEO Portlet

BSZ068N06NSATMA1

Trans MOSFET N-CH 60V 40A 8-Pin TSDSON T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSZ068N06NSATMA1
Secondary Manufacturer Part#: BSZ068N06NSATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OptiMOS™ 5 60V is optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices are a perfect choice for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.

  • Optimized for Synchronous Rectification
  • 40% lower RDS(on) than alternative devices
  • 40% improvement of FOM over similar devices
  • RoHS compliant - halogen free
  • MSL1 rated
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    40
    6.8 mOhm
    60
    3.3
    8
    150 °C
    46
    TSDSON-FL
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 364 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:5000  
    USD $:
    5000+
    $0.33013
    10000+
    $0.32845
    20000+
    $0.32676
    40000+
    $0.32508
    80000+
    $0.3234