PDP SEO Portlet

BSZ065N03LSATMA1

Trans MOSFET N-CH 30V 12A 8-Pin TSDSON T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: BSZ065N03LSATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

With the new OptiMOS™ 30V product family, Infineon sets new standards in power density and energy efficiency for discrete power MOSFETs and system in package.

  • Optimized for high performance Buck converter (Server,VGA)
  • Very low FOMQOSS for High Frequency SMPS
  • Low FOMSW for High Frequency SMPS
  • Excellent gate charge x R DS(on) product (FOM)
  • Very low on-resistance R DS(on) @ V GS=4.5 V
  • 100% avalanche tested
  • Superior thermal resistance
  • N-channel
  • Qualified according to JEDEC for target applications
  • Pb-free lead plating; RoHS compliant
  • Halogen-free according to IEC61249-2-21

Technical Attributes

Find Similar Parts

Description Value
8 Pins
30 V
null
10 V
null
Surface Mount
null
null
N Channel
6.5 mohm
150 °C
12 A
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.23631
5000+
$0.23631
10000+
$0.23512
20000+
$0.23393
40000+
$0.23273
80000+
$0.23154
SubTotal:
$1,181.55