PDP SEO Portlet

BSZ042N06NSATMA1

Power MOSFET, N Channel, 60 V, 40 A, 0.0034 ohm, TSDSON, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSZ042N06NSATMA1
Secondary Manufacturer Part#: BSZ042N06NSATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BSZ042N06NS is an OptiMOS™ N-channel Power MOSFET optimized for synchronous rectification in switched mode power supplies (SMPS). In addition these devices are a perfect choice for a broad range of industrial applications including solar micro inverter and fast switching DC-to-DC converter.

  • Highest system efficiency
  • Less paralleling required
  • Increased power density
  • Very low voltage overshoot
  • MSL1 rated
  • 40% lower RDS (ON) than alternative devices
  • 40% Improvement of FOM over similar devices
  • 100% Avalanche tested
  • Superior thermal resistance
  • Qualified according to JEDEC for target applications
  • Halogen-free, Green device
  • Higher solder joint reliability due to enlarged source interconnection

Technical Attributes

Find Similar Parts

Description Value
N Channel
40
4.2
60
3.3
8
150 °C
69
TSDSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.4724
10000+
$0.46532
20000+
$0.45823
40000+
$0.45114
80000+
$0.44404