PDP SEO Portlet

BSZ034N04LSATMA1

Trans MOSFET N-CH 40V 40A 8-Pin TSDSON T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSZ034N04LSATMA1
Secondary Manufacturer Part#: BSZ034N04LSATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.

  • Excellent gate charge x RDS(on) product (FOM)
  • Very low on-resistance RDS(on)
  • Ideal for fast switching applictions
  • RoHS compliant - halogen free
  • MSL1 rated
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    40
    3.4
    40
    2
    8
    150 °C
    52
    TSDSON-FL
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290075
    Schedule B: 8541290080
    In Stock :  5000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:5000  
    USD $:
    5000+
    $0.2891
    10000+
    $0.28762
    20000+
    $0.28615
    40000+
    $0.28468
    80000+
    $0.2832