BSZ028N04LSATMA1
Trans MOSFET N-CH 40V 40A 8-Pin TSDSON T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: BSZ028N04LSATMA1
- RoHS 10 Compliant
- Tariff Charges
OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 40 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 2.8 mohm | ||
| 150 °C | ||
| 40 A | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |