PDP SEO Portlet

BSZ019N03LSATMA1

Power MOSFET, N Channel, 30 V, 149 A, 0.0019 ohm, TSDSON-FL, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSZ019N03LSATMA1
Secondary Manufacturer Part#: BSZ019N03LSATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

With the new OptiMOS™ 30V product family, Infineon sets new standards in power density and energy efficiency for discrete power MOSFETs and system in package.

  • OptiMOSâ„¢ power N-channel MOSFET
  • Optimized for high performance buck converter(Server,VGA), very Low FOMQ OSS for high frequency SMPS
  • Low FOMSW for high frequency SMPS
  • Excellent gate charge xRDS (on) product (FOM), very low on-resistance RDS(on) at VGS=4.5V
  • 100% avalanche tested, superior thermal resistance
  • Qualified according to JEDEC for target applications
  • 1.8K/W maximum thermal resistance, junction - case
  • 30V minimum drain-source breakdown voltage (VGS=0V, ID=1mA)
  • 0.4 to 1.6ohm gate resistance range (Tj=25°C)
  • PG-TSDSON-8 FL package, operating and storage temperature range from -55 to 150°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
40
1.9
30
2
8
150 °C
69
TSDSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.45333
10000+
$0.44653
20000+
$0.44232
40000+
$0.44004
80000+
$0.43776