PDP SEO Portlet

BSZ014NE2LS5IFATMA1

Trans MOSFET N-CH 25V 40A 8-Pin TSDSON T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSZ014NE2LS5IFATMA1
Secondary Manufacturer Part#: 39AH8780
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

With the new OptiMOS™ 5 25V and 30V product family, Infineon offers benchmark solutions by enabling highest power density and energy efficiency, both in standby and full operation.

  • Optimized for synchronous rectification
  • Monolithic integrated Schottky like diode
  • Very low on-resistance RDS(on) @VGS=4.5V
  • Excellent gate charge x RDS(on) product (FOM)
  • 100% avalanche tested
  • N-channel
  • Qualified according to JEDEC1) for target applications
  • Pb-free lead plating; RoHS compliant
  • Halogen-free according to IEC61249-2-21

Technical Attributes

Find Similar Parts

Description Value
N Channel
40
1.45 mOhm
25
2
8
150 °C
69
TSDSON-FL
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 129 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.64
10+
$1.83
25+
$1.69
50+
$1.55
100+
$1.41
250+
$1.25
500+
$1.09