BSS84PWH6327XTSA1
Power MOSFET, P Channel, 60 V, 150 mA, 8 Ohm, SOT-323, 3 Pins, Surface Mount
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSS84PWH6327XTSA1
Secondary Manufacturer Part#: BSS84PWH6327XTSA1
- RoHS 10 Compliant
- Tariff Charges
Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit char
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 150 mA | ||
| 8 Ohm | ||
| 60 V | ||
| 2 V | ||
| 3 | ||
| 150 °C | ||
| 300 mW | ||
| AEC-Q101 | ||
| SOT-323 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |