PDP SEO Portlet

BSS83PH6327XTSA1

Power MOSFET, P Channel, 60 V, 330 mA, 2 Ohm, SOT-23, 3 Pins, Surface Mount

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: BSS83PH6327XTSA1
Secondary Manufacturer Part#: SP000702486
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics.

  • Enhancement mode
  • Normal Level, Logic Level or Super Logic Level
  • Avalanche rated
  • Pb-free lead plating; RoHS compliant 
  • Small Signal packages approved to AEC Q101
  • Technical Attributes

    Find Similar Parts

    Description Value
    3 Pins
    60 V
    null
    10 V
    null
    Surface Mount
    null
    null
    P Channel
    2 ohm
    150 °C
    330 mA
    2 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  900,000
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 18 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    Need More?
    USD $:
    $ 0.054
    3000+
    $0.054
    6000+
    $0.05372
    12000+
    $0.05345
    24000+
    $0.05317
    48000+
    $0.0529
    SubTotal:
    $162.00