BSS806NEH6327XTSA1
Power MOSFET, N Channel, 20 V, 2.3 A, 0.041 ohm, SOT-23, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
All Small Signal n-channel products are suitable for automotive applications (excluding 2N7002).
- N-channel Optima'sâ„¢-2 small signal transistor
- Enhancement mode
- Ultra-logic level (1.8V rated)
- ESD protected
- Avalanche rated
- Qualified according to AEC Q101
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 2.3 | ||
| 57 | ||
| 20 | ||
| 750 | ||
| 3 | ||
| 150 °C | ||
| 500 | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |