PDP SEO Portlet

BSS7728NH6327XTSA1

Trans MOSFET N-CH 60V 0.2A 3-Pin SOT-23 T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: BSS7728NH6327XTSA1
Secondary Manufacturer Part#: SP000929184
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

All Small Signal N-Channel products are suitable for automotive applications (excluding 2N7002).

  • Enhancement mode
  • Avalanche rated
  • Normal Level, Logic Level, Super Logic Level or Ultra Logic Level
  • VGS(th) = 2.1 ...4.0 V
  • Pb-free lead plating; RoHS compliant
  • Qualified according to AEC Q101
  • Technical Attributes

    Find Similar Parts

    Description Value
    3 Pins
    60 V
    null
    10 V
    null
    Surface Mount
    null
    null
    N Channel
    5 ohm
    150 °C
    200 A
    2.3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 111 Weeks
    Price for: Each
    Quantity:
    Min:12000  Mult:3000  
    Need More?
    USD $:
    $ 0
    SubTotal:
    $0.00