BSS670S2LH6433XTMA1
Trans MOSFET N-CH 55V 0.54A 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSS670S2LH6433XTMA1
Secondary Manufacturer Part#: BSS670S2LH6433XTMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 540 | ||
| 650 mOhm | ||
| 55 | ||
| 2 | ||
| 3 | ||
| 150 °C | ||
| 360 | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |