PDP SEO Portlet

BSS214NWH6327XTSA1

Trans MOSFET N-CH 20V 1.5A 3-Pin SOT-323 T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: BSS214NWH6327XTSA1
Secondary Manufacturer Part#: SP000917560
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

All Small Signal n-channel products are suitable for automotive applications (excluding 2N7002).

Technical Attributes

Find Similar Parts

Description Value
null
20 V
null
4.5 V
null
Surface Mount
null
null
N Channel
140 mohm
150 °C
1.5 A
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  438,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.04508
3000+
$0.04508
6000+
$0.04485
12000+
$0.04462
24000+
$0.04439
48000+
$0.04416
SubTotal:
$135.24